VG95328R10-6SNJ ITT Cannon

VG95328R10-6SNJ

Circular MIL Spec Connector WALL MOUNT SHIEL BACKSHELL

Manufacturer:

Mfr Part:
VG95328R10-6SNJ

TTI Part:
VG95328R10-6SNJ

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerITT Cannon
Product CategoryCircular MIL Spec Connector
Shell StyleWall Mount
PackagingBulk
Mating StyleBayonet
Product TypeCircular MIL Spec Connector
SubcategoryCircular Connectors
Part # Aliases121617-5144

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

152 Can be Built
Build Time: 20 Days
152 can be built in 20 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
55,08 €55,08 €
43,60 €2.180,00 €
43,17 €4.317,00 €
42,75 €10.687,50 €
Need more?

My Notes

Sign into see notes.