VG95328R14-12PNJ ITT Cannon

VG95328R14-12PNJ

Circular MIL Spec Connector WALL MOUNT SHIEL BACKSHELL

Manufacturer:

Mfr Part:
VG95328R14-12PNJ

TTI Part:
VG95328R14-12PNJ

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerITT Cannon
Product CategoryCircular MIL Spec Connector
Shell StyleWall Mount
SeriesCircular
PackagingBulk
Mating StyleBayonet
Product TypeCircular MIL Spec Connector
SubcategoryCircular Connectors
Part # Aliases121617-5219

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

1 Can be Built
Build Time: 20 Days
1 can be built in 20 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
63,34 €63,34 €
54,73 €2.736,50 €
54,19 €5.419,00 €
53,65 €13.412,50 €
Need more?

My Notes

Sign into see notes.