Reference Only
VG95328Z1A8
Circular MIL Spec Connector CONNECTOR
Datasheet
VG95328Z1A8 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | Circular MIL Spec Connector | |
| Series | KPT | |
| Packaging | Bulk | |
| Mating Style | Bayonet | |
| Product Type | Circular MIL Spec Connector | |
| Subcategory | Circular Connectors | |
| Part # Aliases | 121546-1708A |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 7616999099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
669 Can be Built
Build Time: 15 Days
669 can be built in 15 Days
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 24,74 € | 24,74 € | |
| 12,28 € | 1.228,00 € | |
| 11,78 € | 5.890,00 € | |
| 11,66 € | 11.660,00 € | |
| 11,54 € | 28.850,00 € | |
| 11,10 € | 55.500,00 € | |
| 10,89 € | 108.900,00 € | |
| 10,49 € | 262.250,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.