Reference Only
101C153U100EE2B
Aluminum Electrolytic Capacitors - Screw Terminal 15000uF 100V -10% + 75% tol
Datasheet
101C153U100EE2B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Cornell Dubilier / Knowles | |
| Product Category | Aluminum Electrolytic Capacitors - Screw Terminal | |
| Capacitance | 15000 uF | |
| Voltage Rating DC | 100 VDC | |
| Diameter | 44.5 mm | |
| Length | 130.18 mm | |
| Lead Spacing | 19 mm | |
| Product | Aluminum Electrolytic Capacitors | |
| Life | 5000 Hour | |
| Tolerance | - 10 %, + 75 % | |
| Ripple Current | 18.3 A | |
| ESR | 17 mOhms | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Series | 101C | |
| Packaging | Kit | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors | |
| Test Frequency | 120 Hz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532220055 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | N,N-Dimethylformamide (68-12-2);bis(,-dimethylbenzyl) peroxide (80-43-3) |
504In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 24 / Multiples: 24)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 214,32 € | 5.143,68 € | |
| 212,20 € | 10.185,60 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes