Reference Only
27110B103JO0
Mica Capacitors 10nF 1kV 5% High Voltage
Datasheet
27110B103JO0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Cornell Dubilier / Knowles | |
| Product Category | Mica Capacitors | |
| Capacitance | 10 nF | |
| Termination Style | Screw | |
| Length | 30.15 mm (1.187 in) | |
| Width | 23.8 mm | |
| Height | 28.575 mm | |
| Tolerance | 5 % | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Product | Mica HV & High Current Capacitors | |
| Voltage Rating DC | 1 kVDC | |
| Series | 271 | |
| Packaging | Bulk | |
| Product Type | Mica Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532290020 |
| TARIC | 8532290000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 514,91 € | 2.574,55 € | |
| 509,81 € | 10.196,20 € | |
| 504,61 € | 25.230,50 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes