Reference Only
475BPA100M
Aluminum Electrolytic Capacitors - Axial Leaded 4.7uF 100V 20% tol. ELECTROLYTIC
Datasheet
475BPA100M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Cornell Dubilier / Knowles | |
| Product Category | Aluminum Electrolytic Capacitors - Axial Leaded | |
| Capacitance | 4.7 uF | |
| Voltage Rating DC | 100 VDC | |
| Life | 2000 Hour | |
| Product | Bi-Polar/Non-Polar Electrolytic Capacitors | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | BPA | |
| Packaging | Bulk | |
| Lead Style | Formed/Cut | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors | |
| Termination Style | Axial |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532220020 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |