Reference Only
MLS442M040EK1A
Aluminum Electrolytic Capacitors - Radial Leaded 4400uF 40V FLATPACK
Datasheet
MLS442M040EK1A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Cornell Dubilier / Knowles | |
| Product Category | Aluminum Electrolytic Capacitors - Radial Leaded | |
| Capacitance | 4.4 mF | |
| Voltage Rating DC | 40 VDC | |
| Length | 38 mm | |
| Lead Spacing | 25.4 mm | |
| Product | Flat Pack Electrolytic Capacitors | |
| Life | 2000 Hour | |
| Tolerance | 20 % | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Height | 12.7 mm | |
| Width | 44 mm | |
| Termination Style | Radial | |
| Series | MLS | |
| Packaging | Tray | |
| Leakage Current | 2 nA | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors | |
| Tradename | Flatpack |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532290040 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1);Di(2-ethylhexyl)phthalate (DEHP) (117-81-7) |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 32 / Multiples: 16)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 147,86 € | 4.731,52 € | |
| 146,39 € | 18.737,92 € | |
| 144,94 € | 41.742,72 € |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.