Reference Only
SGX251CAB
New Product
Contactors - Electromechanical CONTACTOR
Datasheet
SGX251CAB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Contactors - Electromechanical | |
| Coil Voltage | 24 VDC | |
| Coil Type | Dual | |
| Switching Voltage | 1 kVDC | |
| Series | SGX Aux | |
| Coil Current | 125 mA | |
| Coil Termination | Flying Leads | |
| Contact Form | SPST-NO | |
| Contact Termination | Screw | |
| Height | 63.1 mm | |
| Length | 84.5 mm | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Packaging | Bulk | |
| Product Type | Electromechanical Contactors | |
| Product | DC Contactor | |
| Subcategory | Contactors | |
| Type | High Voltage DC Contactor | |
| Width | 42.8 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 80 / Multiples: 80)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 101,94 € | 8.155,20 € |
Need more?
Sign in to add notes