Reference Only

15KPE150A

ESD Protection Diodes / TVS Diodes 15KW 150VWM 5% UNI P600

Manufacturer:

Mfr Part:
15KPE150A

TTI Part:
15KPE150A

EDA / CAD Models

Alternate Part Number

15KPA150A/TR13

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryESD Protection Diodes / TVS Diodes
PolarityUnidirectional
Number of Channels1 Channel
Working Voltage150 V
Termination StyleAxial
Clamping Voltage241.9 V
Breakdown Voltage167 V
Peak Pulse Current62.4 A
Pppm - Peak Pulse Power Dissipation15 kW
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
ProductTVS Diodes
Series15KPE
PackagingReel
Operating Supply Voltage150 V
Pd - Power Dissipation8 W
SubcategoryESD Protection Diodes / TVS Diodes

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC854110000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 30.000 / Multiples: 300)
Quantity Unit PriceExt. Price
2,88 €86.400,00 €
Need more?
Sign in to add notes