Reference Only
170H0069
Fuse Holder Accessories MICROSWITCH K1 2A 250V UR
Datasheet
170H0069 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Fuse Holder Accessories | |
| Product | Microswitches | |
| Fuse Size / Group | 6.3 mm x 0.8 mm | |
| Type | Square Body Indicator System | |
| For Use With | Fuses, Type K Typower ZILOX | |
| Packaging | Bulk | |
| Current Rating | 2 A | |
| Length | 6.3 mm | |
| Mounting Style | DIN Rail | |
| Product Type | Fuse Accessories | |
| Subcategory | Fuses | |
| Termination Style | Lug | |
| Voltage Rating | 250 VAC | |
| Width | 0.8 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509040 |
| TARIC | 8536508000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |