Reference Only
AK6E-133C
ESD Protection Diodes / TVS Diodes 6KA 133V BI HC TRANS V SUPPR
Datasheet
AK6E-133C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | ESD Protection Diodes / TVS Diodes | |
| Polarity | Bidirectional | |
| Number of Channels | 1 Channel | |
| Working Voltage | 133 V | |
| Termination Style | Axial | |
| Clamping Voltage | 220 V | |
| Breakdown Voltage | 147 V | |
| Peak Pulse Current | 6 kA | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Product | TVS Diodes | |
| Series | AK6E | |
| Packaging | Bulk | |
| Operating Supply Voltage | 133 V | |
| Subcategory | ESD Protection Diodes / TVS Diodes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20.048 / Multiples: 56)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 36,12 € | 724.133,76 € |
Need more?
Sign in to add notes