Reference Only
SM8S10AH
ESD Protection Diodes / TVS Diodes AUTO TVS DIODE, SM8S FAMILY, 10Vdc, Uni-
Datasheet
SM8S10AH DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | ESD Protection Diodes / TVS Diodes | |
| Polarity | Unidirectional | |
| Number of Channels | 1 Channel | |
| Working Voltage | 10 V | |
| Termination Style | SMD/SMT | |
| Package / Case | DO-218AB-2 | |
| Pppm - Peak Pulse Power Dissipation | 6.6 kW | |
| Product | TVS Diodes | |
| Series | SM8SH | |
| Packaging | Reel | |
| Subcategory | ESD Protection Diodes / TVS Diodes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 100.500 / Multiples: 750)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,58 € | 158.790,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes