Reference Only

SMDJE190CA

ESD Protection Diodes / TVS Diodes 3.0KW 190VWM 5% BI DO214AB

Manufacturer:

Mfr Part:
SMDJE190CA

TTI Part:
SMDJE190CA

EDA / CAD Models

Alternate Part Number

SMDJ190CA/TR13

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryESD Protection Diodes / TVS Diodes
PolarityBidirectional
Clamping Voltage307 V
Package / CaseSMC (DO-214AB)
Pppm - Peak Pulse Power Dissipation3 kW
SeriesSMDJ
QualificationAEC-Q101
PackagingReel
ProductTVS Diodes
SubcategoryESD Protection Diodes / TVS Diodes

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC854110000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 210.000 / Multiples: 3.000)
Quantity Unit PriceExt. Price
0,251 €52.710,00 €
Need more?

My Notes

Sign into see notes.