Reference Only
CXB1512-0000-000F0UK227G
White LEDs WHITE 2700K 90-CRI
Datasheet
CXB1512-0000-000F0UK227G DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Cree LED | |
| Product Category | White LEDs | |
| Product | White CoB LEDs | |
| Mounting Style | SMD/SMT | |
| Package / Case | COB- Chip-on-Board | |
| Illumination Color | Warm White | |
| Wavelength/Color Temperature | 2700 K | |
| Luminous Flux/Radiant Flux | 1200 lm | |
| Color Rendering Index - CRI | 90 | |
| If - Forward Current | 700 mA | |
| Vf - Forward Voltage | 18 V | |
| Power Rating | 12.6 W | |
| Lens Color | Tinted | |
| Lens Dimensions | 8.9 mm | |
| Lens Shape | Round Flat | |
| Lens Transparency | Clear | |
| Packaging | Tray | |
| Product Type | White LEDs | |
| Subcategory | LEDs | |
| Type | Mid-Power LEDs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,95 € | 195,00 € | |
| 1,93 € | 386,00 € | |
| 1,91 € | 573,00 € | |
| 1,89 € | 945,00 € | |
| 1,87 € | 1.496,00 € |
Need more?
My Notes
Sign into see notes.