Reference Only
XBDRDO00-000-0000B01
Single Color LEDs RED ORANGE EMITTING LED
Datasheet
XBDRDO-00-0000-000000B01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Cree LED | |
| Product Category | Single Color LEDs | |
| Product | Red LEDs | |
| Mounting Style | SMD/SMT | |
| Package / Case | SMD-2 | |
| Wavelength/Color Temperature | 620 nm | |
| Illumination Color | Red-Orange | |
| Luminous Flux/Radiant Flux | 93.9 lm | |
| If - Forward Current | 350 mA | |
| Vf - Forward Voltage | 2.17 V | |
| Power Rating | 3 W | |
| Lens Color | Tinted | |
| Lens Dimensions | 2.18 mm | |
| Lens Shape | Dome | |
| Lens Transparency | Clear | |
| Packaging | Reel | |
| Configuration | Single | |
| Height | 1.84 mm | |
| Length | 2.45 mm | |
| Maximum Operating Temperature | + 150 C | |
| Product Type | Single Color LEDs | |
| Subcategory | LEDs | |
| Type | Single Color LEDs | |
| Viewing Angle | 140 deg | |
| Width | 2.45 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2.000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1.000 / Multiples: 1.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,84 € | 840,00 € |
Need more?
My Notes
Sign into see notes.