Reference Only
CW02B2R700JDC813
End of Life
Wirewound Resistors - Through Hole 2.7 OHM 5% 4W
Datasheet
CW02B2R700JDC813 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Wirewound Resistors - Through Hole | |
| Resistance | 2.7 Ohms | |
| Power Rating | 4 W | |
| Voltage Rating | 4 V | |
| Tolerance | 5 % | |
| Termination Style | Axial | |
| Temperature Coefficient | 50 PPM / C | |
| Length | 12.7 mm | |
| Width | 4.8 mm | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 250 C | |
| Series | CW | |
| Packaging | Reel | |
| Features | Coated Resistors, Silicone Coated | |
| Lead Diameter | 0.813 mm | |
| Mounting Style | PCB Mount | |
| Product Type | Wirewound Resistors | |
| Product | Power Resistors Wirewound Silicone Coated | |
| Subcategory | Resistors | |
| Technology | Wirewound | |
| Type | Wirewound Resistors, Commercial Power, Silicon Coated, Axial Lead |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210040 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 98 Weeks
Contact a Sales Representative
Reel
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,29 € | 1.145,00 € | |
| 2,19 € | 2.190,00 € | |
| 2,17 € | 5.425,00 € | |
| 2,15 € | 10.750,00 € | |
| 2,13 € | 21.300,00 € | |
| 2,07 € | 51.750,00 € | |
| 2,03 € | 101.500,00 € | |
| 1,95 € | 195.000,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes