Reference Only

IFDC2020CZER270M

Power Inductors - SMD 27UH 1A 180 MOHM SMD

Manufacturer:

Mfr Part:
IFDC2020CZER270M

TTI Part:
IFDC2020CZER270M

EDA / CAD Models

Alternate Part Number

SRR5028-270Y

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Inductors - SMD
TypePower Inductor
ShieldingShielded
Inductance27 uH
Tolerance20 %
Maximum DC Current1 A
Maximum DC Resistance180 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
TerminationStandard
Length6 mm
Width6 mm
Height3 mm
Core MaterialFerrite
SeriesIFDC2020CZ
PackagingReel
Core TypeDrum Core
Mounting StylePCB Mount
Product TypePower Inductors - SMD
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2.000 / Multiples: 2.000)
Quantity Unit PriceExt. Price
0,233 €466,00 €
Need more?

My Notes

Sign into see notes.