Reference Only
IHLP2020CZEK3R3MA1
Power Inductors - SMD 3.3uH 5A AEC-Q 5.49x5.18x3mm
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Power Inductors - SMD | |
| Type | Automotive Inductors | |
| Package / Case | 2020 (5252 metric) | |
| Shielding | Shielded | |
| Inductance | 3.3 uH | |
| Tolerance | 20 % | |
| Maximum DC Current | 5 A | |
| Maximum DC Resistance | 54.7 mOhms | |
| Saturation Current | 8.5 A | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Self Resonant Frequency | 31 MHz | |
| Length | 5.18 mm | |
| Width | 5.18 mm | |
| Height | 3 mm | |
| Series | IHLP-2020CZ-A1 | |
| Packaging | Reel | |
| Application | DC/DC Converters | |
| Case Code - in | 2020 | |
| Case Code - mm | 5252 | |
| Mounting Style | PCB Mount | |
| Product Type | Power Inductors - SMD | |
| Product | Power Inductors - SMD | |
| Termination Style | SMD/SMT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2.500 / Multiples: 2.500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,40 € | 1.000,00 € |
Need more?
My Notes
Sign into see notes.