Reference Only
IHLP2525CZEK4R7MA1
Power Inductors - SMD 4.7uH 5.5A AEC-Q 6.86x6.47x3mm
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Power Inductors - SMD | |
| Type | Automotive Grade | |
| Package / Case | 2525 (6565 metric) | |
| Shielding | Shielded | |
| Inductance | 4.7 uH | |
| Tolerance | 20 % | |
| Maximum DC Current | 5.5 A | |
| Maximum DC Resistance | 40 mOhms | |
| Saturation Current | 10 A | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Self Resonant Frequency | 25 MHz | |
| Length | 6.47 mm | |
| Width | 6.47 mm | |
| Height | 1.27 mm | |
| Qualification | AEC-Q200 | |
| Series | IHLP-2525CZ-A1 | |
| Packaging | Reel | |
| Application | DC/DC Converters | |
| Case Code - in | 2525 | |
| Case Code - mm | 6565 | |
| Inductance - nH | 4700 nH | |
| Product Type | Power Inductors - SMD |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
7.500
On Order
7.500 expected 23-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2.500 / Multiples: 2.500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,30 € | 750,00 € |
Need more?
Sign in to add notes