Reference Only

IHLP5050CEER8R2M01

Not Recommended for New Designs
Power Inductors - SMD 8.2uH 20%

Manufacturer:

Mfr Part:
IHLP5050CEER8R2M01

TTI Part:
IHLP5050CEER8R2M01

EDA / CAD Models

Alternate Part Number

IHLP5050CEEK8R2M01

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Inductors - SMD
TypeHigh Power Choke
Package / Case12.9 mm x 12.9 mm x 3.5 mm
ShieldingShielded
Inductance8.2 uH
Tolerance20 %
Maximum DC Current8.5 A
Maximum DC Resistance28 mOhms
Saturation Current16 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length12.9 mm
Width12.9 mm
Height3.5 mm
Core MaterialComposite
SeriesIHLP-01
PackagingReel
ApplicationCommercial
Core TypeMolded
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz
TradenameIHLP

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

3.500In Stock

4.000 expected 23-Oct-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
0,507 €253,50 €
0,502 €502,00 €
0,497 €745,50 €
0,492 €1.230,00 €
0,487 €2.435,00 €
0,482 €12.532,00 €
0,478 €24.856,00 €
0,473 €49.192,00 €
Need more?
Sign in to add notes