Reference Only

RE75G1001C02

Wirewound Resistors - Chassis Mount 30watts 1Kohms 1% Inductive

Manufacturer:

Mfr Part:
RE75G1001C02

TTI Part:
RE75G1001C02

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryWirewound Resistors - Chassis Mount
Resistance1 kOhms
Power Rating30 W
Tolerance1 %
Termination StyleSolder Lug
Temperature Coefficient20 PPM / C
Length71 mm
Width29 mm
Height15.5 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 250 C
SeriesRE Military
PackagingEach
ApplicationMilitary/E-Rel
FeaturesAluminum Housed Resistors
Mounting StyleChassis Mount
Product TypeWirewound Resistors
SubcategoryResistors
TechnologyWirewound

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533290000
TARIC8533290000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

0In Stock

20
On Order
20 expected 30-Oct-26
Contact a Sales Representative

Each

(Minimum: 5 / Multiples: 5)
Quantity Unit PriceExt. Price
8,90 €44,50 €
8,82 €88,20 €
7,35 €367,50 €
6,53 €653,00 €
6,25 €1.562,50 €
6,00 €3.000,00 €
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.