Reference Only

02965510-L

Automotive Connectors TERM 56 FEMALE

Manufacturer:

Mfr Part:
02965510-L

TTI Part:
02965510-L

EDA / CAD Models

Alternate Part Number

02965510

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductTerminals
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingTin
Wire Gauge Min20 AWG
Wire Gauge Max18 AWG
Series56
PackagingEach
Contact MaterialBrass
Description/FunctionFemale Tin Plated Terminal, Cable Range 0.80 - 0.50 mm2, Cable Insulation Range 2.40 - 2.03 mm
MaterialBrass
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameSeries 56
Wire Gauge Range18 AWG to 20 AWG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
3.000 expected 20-Nov-26
Select a Package Option
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?

Bulk

Pricing not available for this package type
NCNR - Cannot be cancelled or returned.
Sign in to add notes