Reference Only
10730408
Automotive Connectors ASM TERM F DUCON 9.5 SN SEALED LOCKING LANCE
Datasheet
10730408 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Terminals | |
| Gender | Receptacle (Female) | |
| Termination Style | Crimp | |
| Contact Plating | Tin | |
| Sealed / Unsealed | Sealed | |
| Series | Ducon 9.5 | |
| Packaging | Reel | |
| Contact Type | Terminal | |
| Current Rating | 70 A | |
| Locking Mechanism | Tang | |
| Maximum Operating Temperature | + 135 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | Ducon |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
5.600In Stock
2.800 expected 26-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2.800 / Multiples: 2.800)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,252 € | 705,60 € |
Need more?
Sign in to add notes