Reference Only

10763182

Automotive Connectors ASM TERM F DCS-2 1.5 SN

Manufacturer:

Mfr Part:
10763182

TTI Part:
10763182

EDA / CAD Models

Alternate Part Number

60000511

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductTerminals
GenderReceptacle (Female)
Contact PlatingTin
Sealed / UnsealedUnsealed
PackagingReel
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 44.000 / Multiples: 44.000)
Quantity Unit PriceExt. Price
0,047 €2.068,00 €
Need more?

My Notes

Sign into see notes.