Reference Only

10763185

Automotive Connectors ASM TERM F DCS-2 1.5 SN SEALED

Manufacturer:

Mfr Part:
10763185

TTI Part:
10763185

EDA / CAD Models

Alternate Part Number

60000631

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductTerminals
GenderReceptacle (Female)
Contact PlatingTin
Sealed / UnsealedSealed
SeriesDCS-2
PackagingReel
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameDCS

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 20.000 / Multiples: 20.000)
Quantity Unit PriceExt. Price
0,059 €1.180,00 €
Need more?

My Notes

Sign into see notes.