Reference Only

10774281

Automotive Connectors FEMALE HCPS G2 SWS TERM

Manufacturer:

Mfr Part:
10774281

TTI Part:
10774281

EDA / CAD Models

Alternate Part Number

60012431

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
GenderReceptacle (Female)
Sealed / UnsealedSealed
SeriesHPCS 2.8
PackagingReel
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameHPCS

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

48.000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 16.000 / Multiples: 16.000)
Quantity Unit PriceExt. Price
0,063 €1.008,00 €
Need more?

My Notes

Sign into see notes.