
10812066
End of Life
Automotive Connectors 11W FEMALE HYBRID SPT DC
Alternate Part Number
30234018Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Number of Positions | 11 Position | |
| Gender | Receptacle (Female) | |
| Color | Gray | |
| Packaging | Each | |
| Dimensions | 24 mm L x 24 mm W x 21.3 mm H | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |