10820158 Aptiv (formerly Delphi)

10820158

Automotive Connectors 2 way F 1.5 SICMA Mini Sealed Connector

Manufacturer:

Mfr Part:
10820158

TTI Part:
10820158

EDA / CAD Models

Alternate Part Number

211PC022S0149

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
Number of Positions2 Position
GenderReceptacle (Female)
ColorBlack
SeriesMini Sealed Connector
PackagingTray
Contact MaterialPolybutylene Terephthalate (PBT)
FamilySICMA
Height18.7 mm
Length37 mm
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
Width19.8 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.