10820170 Aptiv (formerly Delphi)

10820170

Automotive Connectors 3 way F 1.5 SICMA Mini Sealed Connector

Manufacturer:

Mfr Part:
10820170

TTI Part:
10820170

EDA / CAD Models

Alternate Part Number

211PC032S4149

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions3 Position
GenderReceptacle (Female)
ColorYellow
SeriesMini Sealed Connector
PackagingEach
FamilySICMA
Height20.4 mm
Length33.55 mm
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
Width20.93 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.