Reference Only

10820173

Automotive Connectors 3 Way F 1.5 SICMA Mini Sealed Connector Gray

Manufacturer:

Mfr Part:
10820173

TTI Part:
10820173

EDA / CAD Models

Alternate Part Number

211PC032S8149

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions3 Position
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorGray
Sealed / UnsealedSealed
SeriesMini Sealed Connector
PackagingEach
ApplicationHeating, Cockpit
FamilySICMA
Height20.4 mm
Housing MaterialPolybutylene Terephthalate (PBT)
IP RatingIP68, IPX9K
Length33.55 mm
Locking MechanismCavity Lock
MaterialPolybutylene Terephthalate (PBT)
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TypeSICMA Mini
Width20.93 mm
Part # Aliases211PC032S8149

Export and Environmental Classification

AttributeDescription
ECCNEAR99
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

1.344
On Order
1.344 expected 07-Jan-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 672 / Multiples: 672)
Quantity Unit PriceExt. Price
0,723 €485,85 €
Need more?
Sign in to add notes