10820174 Aptiv

10820174

Automotive Connectors 3 way F 1.5 SICMA Mini Sealed Connector

Manufacturer:

Mfr Part:
10820174

TTI Part:
10820174

EDA / CAD Models

Alternate Part Number

211PC032S9149

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions3 Position
GenderReceptacle (Female)
ColorWhite
SeriesMini Sealed Connector
PackagingEach
Dimensions33.55 mm L x 20.93 mm W x 20.4 mm H
FamilySICMA
Height20.4 mm
Length33.55 mm
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
Width20.93 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Sign in to add notes