
10846261
Automotive Connectors 2 way M 1.5 SICMA Mini Sealed Connector
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 2 Position | |
| Gender | Plug (Male) | |
| Color | Yellow | |
| Sealed / Unsealed | Sealed | |
| Series | Mini Sealed Connector | |
| Packaging | Each | |
| Family | SICMA | |
| Height | 16.9 mm | |
| Length | 55.25 mm | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Width | 17.4 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
23.750In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 950 / Multiples: 950)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,83 € | 788,50 € | |
| 0,80 € | 1.520,00 € | |
| 0,77 € | 3.657,50 € |
Need more?
Sign in to add notes