Reference Only
10889967
Automotive Connectors 2 Way M 1.5 SICMA Mini Sealed Connector Gray
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 2 Position | |
| Gender | Plug (Male) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Color | Gray | |
| Sealed / Unsealed | Sealed | |
| Series | Mini Sealed Connector | |
| Packaging | Each | |
| Application | Heating, Cockpit | |
| Family | SICMA | |
| Height | 16.9 mm | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| IP Rating | IP68, IPX9K | |
| Length | 55.25 mm | |
| Locking Mechanism | Cavity Lock | |
| Material | Polybutylene Terephthalate (PBT) | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Type | SICMA Mini | |
| Width | 17.4 mm | |
| Part # Aliases | 211PL022S8049 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 32 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 950 / Multiples: 950)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,82 € | 779,00 € |
Need more?
Sign in to add notes