Reference Only

12010365-B

Automotive Connectors CONDUIT CLIP ROSEBUD 6.35DIA

Manufacturer:

Mfr Part:
12010365-B

TTI Part:
12010365-B

EDA / CAD Models

Alternate Part Number

12010365

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeClip
Mounting StyleCable Mount / Free Hanging
Termination StylePress Fit
ColorBlack
PackagingEach
FamilyClip
Housing MaterialPolypropylene (PP)
MaterialPolypropylene (PP)
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Select a Package Option
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?

Bulk

Pricing not available for this package type
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.