
13544261
End of Life
Automotive Connectors ASM TERM F DSQ 1.5 SN
Datasheet
13544261 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Gender | Receptacle (Female) | |
| Contact Plating | Tin | |
| Sealed / Unsealed | Unsealed | |
| Series | DSQ | |
| Packaging | Each | |
| Cable Diameter / Insulation Range | 0.35 mm2 to 0.5 mm2 | |
| Current Rating | 5 A | |
| Material | Copper Alloy | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |