
13544297
Automotive Connectors CONN 20 F MTS 0.64 BLK
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Number of Positions | 20 Position | |
| Gender | Receptacle (Female) | |
| Color | Black | |
| Sealed / Unsealed | Unsealed | |
| Series | MTS Connectors | |
| Packaging | Each | |
| Current Rating | 6 A to 10 A | |
| Material | Polybutylene Terephthalate (PBT) | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |