
13547273
End of Life
Automotive Connectors SICMA 1.5,2WF SLD HSG BROWN
Alternate Part Number
211PC022S1349Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Number of Positions | 2 Position | |
| Gender | Receptacle (Female) | |
| Color | Brown | |
| Packaging | Each | |
| Dimensions | 36.85 mm L x 17.6 mm W x 19.8 mm H | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |