Reference Only

13665259

Automotive Connectors ASM CONN 14 M 1.2 MLK 2.8 SLK SLD

Manufacturer:

Mfr Part:
A 055 545 29 28

TTI Part:
13665259

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions14 Position
GenderPlug (Male)
ColorBlack
Sealed / UnsealedSealed
PackagingEach
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

802In Stock

Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Sign in to add notes