Reference Only
13677058
Automotive Connectors ASM CONN 20 F 0.64 MQS SICMA-3 1.5 2.8
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Number of Positions | 20 Position | |
| Gender | Receptacle (Female) | |
| Color | Orange | |
| Sealed / Unsealed | Unsealed | |
| Packaging | Each | |
| Dimensions | 28.7 mm x 62 mm x 25 mm | |
| Family | SICMA | |
| Height | 25 mm | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Length | 28.7 mm | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Type | Generic Connector | |
| Width | 62 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |