13686517 Aptiv (formerly Delphi)

13686517

Automotive Connectors ASM CONN 2 F HPCS 2.8 BLK SLD

Manufacturer:

Mfr Part:
13686517

TTI Part:
13686517

EDA / CAD Models

Alternate Part Number

60404021

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
Number of Positions2 Position
GenderReceptacle (Female)
ColorBlack
PackagingEach
Dimensions34.5 mm L x 23.5 mm W x 23.6 mm H
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.