Reference Only

13755836-B

Automotive Connectors APEX 2.8,4WM SLD DK GRAY

Manufacturer:

Mfr Part:
13755836-B

TTI Part:
13755836-B

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
Number of Positions4 Position
GenderPlug (Male)
ColorGray
Sealed / UnsealedSealed
PackagingEach
Dimensions52.9 mm x 31.1 mm x 22.4 mm
FamilyAPEX
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

20In Stock

Select a Package Option
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?

Bulk

Pricing not available for this package type
NCNR - Cannot be cancelled or returned.
Sign in to add notes