Reference Only

13800057

Automotive Connectors 10 way M 1.5 SICMA Inline Unsealed Connector

Manufacturer:

Mfr Part:
13800057

TTI Part:
13800057

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
Number of Positions10 Position
ColorBlack
SeriesInline Unsealed Connector
PackagingEach
FamilySICMA
Height24 mm
Length40.45 mm
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
Width24.2 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.