Reference Only

13800082

Automotive Connectors 10 way F 1.5 SICMA Inline Unsealed Connector

Manufacturer:

Mfr Part:
13800082

TTI Part:
13800082

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
Number of Positions10 Position
GenderReceptacle (Female)
ColorBlack
SeriesInline Unsealed Connector
PackagingEach
Dimensions29.9 mm L x 26 mm W x 20.65 mm H
FamilySICMA
Height20.65 mm
Length29.9 mm
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
Width26 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Sign in to add notes