Reference Only
13830087
Automotive Connectors ASM CONN 6 M SICMA-3 1.5 BRN SLD
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Number of Positions | 6 Position | |
| Gender | Plug (Male) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Color | Brown | |
| Sealed / Unsealed | Sealed | |
| Series | SICMA Sensomate High Performance | |
| Packaging | Each | |
| Dimensions | 58.05 mm x 35.1 mm x 20.35 mm | |
| Family | SICMA | |
| Height | 20.35 mm | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Length | 58.05 mm | |
| Maximum Operating Temperature | + 150 c | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Operating Temperature Range | - 40 C to + 150 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Width | 35.1 mm | |
| Part # Aliases | F353700 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |