Reference Only

13839473-B

Automotive Connectors CONN 96W FEMALE

Manufacturer:

Mfr Part:
13839473-B

TTI Part:
13839473-B

EDA / CAD Models

Alternate Part Number

13839473

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions96 Position
GenderReceptacle (Female)
SeriesMCP 1.2
PackagingEach
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMCP

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Select a Package Option
Contact a Sales Representative

Each

(Minimum: 217 / Multiples: 217)
Quantity Unit PriceExt. Price
6,37 €1.382,29 €
6,12 €2.656,08 €
6,05 €5.251,40 €
5,98 €11.678,94 €
5,91 €23.084,46 €
Need more?
NCNR - Cannot be cancelled or returned.

Bulk

Pricing not available for this package type
NCNR - Cannot be cancelled or returned.
Sign in to add notes