Reference Only

13856709-B

Automotive Connectors ASM MOUN BRACKET HARN

Manufacturer:

Mfr Part:
13856709-B

TTI Part:
13856709-B

EDA / CAD Models

Alternate Part Number

13856709

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeBracket
Number of Positions2 Position
Mounting StyleCable Mount / Free Hanging
Termination StyleScrew
ColorBlack
PackagingEach
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

280In Stock

8.100 expected on  from 18-Mar-27
Select a Package Option
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?

Bulk

Pricing not available for this package type
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.