Reference Only

15300002-B

Automotive Connectors CON MP 280 2W ML

Manufacturer:

Mfr Part:
15300002-B

TTI Part:
15300002-B

EDA / CAD Models

Alternate Part Number

15300002

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions2 Position
GenderPlug (Male)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorBlack
Sealed / UnsealedSealed
SeriesMetri-Pack 280
PackagingEach
Current Rating30 A
Dimensions53 mm L x 25.2 mm W x 20 mm H
FamilyMetri-Pack
Housing MaterialNylon
MaterialNylon
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMetri-Pack
Part # Aliases15300002

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

225
On Order
146.250 expected 25-Feb-27
Select a Package Option
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?

Bulk

Pricing not available for this package type
NCNR - Cannot be cancelled or returned.
Sign in to add notes