Reference Only

15324787-B

Automotive Connectors ASM CONN 4 F APEX 2.8 GRA LT S

Manufacturer:

Mfr Part:
15324787-B

TTI Part:
15324787-B

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
Number of Positions4 Position
GenderReceptacle (Female)
ColorGray
PackagingEach
Dimensions40.1 mm x 32.6 mm x 22.2 mm
FamilyAPEX
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

240In Stock

2.000 expected 16-Sep-26
Select a Package Option
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?

Bulk

Pricing not available for this package type
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.