15326243 Aptiv (formerly Delphi)

15326243

End of Life
Automotive Connectors LOCK SCNDRY M/P 280 16W YELLOW NYLON

Manufacturer:

Mfr Part:
15326243

TTI Part:
15326243

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductTerminals
Accessory TypeTerminal Position Assurance (TPA)
Number of Positions16 Position
ColorYellow
SeriesMetri-Pack 280
PackagingEach
FamilySecondary
Housing MaterialNylon
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMetri-Pack

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Sign in to add notes