Reference Only

15327869

Automotive Connectors ASM CONN 2 F 2.8 TIMER BLK SLD

Manufacturer:

Mfr Part:
357 972 752

TTI Part:
15327869

EDA / CAD Models

Alternate Part Number

12185025

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions2 Position
GenderReceptacle (Female)
Mounting StylePanel Mount
ColorBlack
Sealed / UnsealedSealed
SeriesTimer 2.8
PackagingEach
ApplicationHorn
Mounting AngleStraight
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameTimer
TypeTimer Connector Assembly

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

4.000In Stock

10.000 expected 11-Feb-27
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Sign in to add notes